
DEM-OPA-DTK-EVM | |
|---|---|
DigiKey Part Number | 296-DEM-OPA-DTK-EVM-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-DTK-EVM |
Description | EVALUATION MODULE FOR HIGH-SPEED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Channels per IC 1 - Single |
Manufacturer Texas Instruments | Amplifier Type Standard (General Purpose) |
Packaging Box | Output Type Single-Ended |
Part Status Active | Contents Unpopulated (Bare) Board(s) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥335.64000 | ¥335.64 |



