034-5025 | |
---|---|
DigiKey Part Number | ARF2099-ND |
Manufacturer | |
Manufacturer Product Number | 034-5025 |
Description | CONN HDBNC RCPT STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-5025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.05000 | ¥74.05 |
10 | ¥66.65200 | ¥666.52 |
25 | ¥62.78520 | ¥1,569.63 |
50 | ¥61.17440 | ¥3,058.72 |
100 | ¥59.56460 | ¥5,956.46 |
300 | ¥53.12513 | ¥15,937.54 |
500 | ¥49.90544 | ¥24,952.72 |
1,000 | ¥44.10997 | ¥44,109.97 |