031-70016 | |
---|---|
DigiKey Part Number | ARF1863-ND |
Manufacturer | |
Manufacturer Product Number | 031-70016 |
Description | CONN BNC JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-70016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.53000 | ¥174.53 |
10 | ¥152.80900 | ¥1,528.09 |
25 | ¥146.20840 | ¥3,655.21 |
50 | ¥141.49300 | ¥7,074.65 |
100 | ¥136.77680 | ¥13,677.68 |
300 | ¥129.23017 | ¥38,769.05 |
500 | ¥125.45722 | ¥62,728.61 |