BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp
031-71016-RFX
031-71016-RFX

031-71016-RFX

DigiKey Part Number
ARF1703-ND
Manufacturer
Manufacturer Product Number
031-71016-RFX
Description
CONN BNC JACK STR 75 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
031-71016-RFX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Insulator, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polyoxymethylene (POM) Acetal
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Insertion Loss
0.2dB
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.22000¥69.22
10¥58.83100¥588.31
25¥55.14600¥1,378.65
50¥52.51280¥2,625.64
100¥50.00630¥5,000.63
300¥46.27777¥13,883.33
500¥44.64092¥22,320.46
1,000¥42.51228¥42,512.28
Manufacturers Standard Package