SFW15R-2STE1LF | ||
---|---|---|
DigiKey Part Number | 609-1906-2-ND - Tape & Reel (TR) 609-1906-1-ND - Cut Tape (CT) 609-1906-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFW15R-2STE1LF | |
Description | CONN FFC FPC TOP 15POS 1MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFW15R-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.86200 | ¥48.62 |
25 | ¥4.44520 | ¥111.13 |
50 | ¥4.18360 | ¥209.18 |
100 | ¥4.00960 | ¥400.96 |
250 | ¥3.66072 | ¥915.18 |
500 | ¥3.48640 | ¥1,743.20 |
1,000 | ¥2.87634 | ¥2,876.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.78915 | ¥5,578.30 |
4,000 | ¥2.61484 | ¥10,459.36 |
6,000 | ¥2.52768 | ¥15,166.08 |
10,000 | ¥2.35335 | ¥23,533.50 |
14,000 | ¥2.31849 | ¥32,458.86 |