
BAT54AWFILMY | |
|---|---|
DigiKey Part Number | 497-12129-2-ND - Tape & Reel (TR) 497-12129-1-ND - Cut Tape (CT) 497-12129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AWFILMY |
Description | DIODE ARR SCHOT 40V 300MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 300mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AWFILMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.81000 | ¥8.10 |
| 100 | ¥0.75580 | ¥75.58 |
| 500 | ¥0.72970 | ¥364.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45102 | ¥1,353.06 |
| 6,000 | ¥0.38867 | ¥2,332.02 |
| 9,000 | ¥0.37937 | ¥3,414.33 |









