Diode Array 1 Pair Common Cathode 40 V 300mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CWFILMY

DigiKey Part Number
497-12130-2-ND - Tape & Reel (TR)
497-12130-1-ND - Cut Tape (CT)
497-12130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CWFILMY
Description
DIODE ARR SCHOT 40V 300MA SOT323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 300mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54CWFILMY Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
STMicroelectronics
Reverse Recovery Time (trr)
5 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,833
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.91000¥19.10
100¥1.19830¥119.83
500¥0.88836¥444.18
1,000¥0.78805¥788.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66025¥1,980.75
6,000¥0.59574¥3,574.44
9,000¥0.56286¥5,065.74
15,000¥0.52588¥7,888.20
21,000¥0.50398¥10,583.58
30,000¥0.48268¥14,480.40
Manufacturers Standard Package