
02540101Z | |
|---|---|
DigiKey Part Number | F1471-ND |
Manufacturer | |
Manufacturer Product Number | 02540101Z |
Description | FUSE BLOK CARTRIDGE 300V 10A PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 400V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02540101Z Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | Contact Material Spring Brass |
Current Rating (Amps) 10 A | Contact Finish Tin |
For Use With/Related Products 2AG, 5mm x 15mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.97000 | ¥16.97 |
| 5 | ¥14.05000 | ¥70.25 |
| 10 | ¥12.95600 | ¥129.56 |
| 50 | ¥10.74960 | ¥537.48 |
| 100 | ¥9.91670 | ¥991.67 |
| 250 | ¥8.91104 | ¥2,227.76 |
| 500 | ¥8.21506 | ¥4,107.53 |
| 1,000 | ¥7.57007 | ¥7,570.07 |
| 5,000 | ¥7.01370 | ¥35,068.50 |






