
10168207-00011LF | |
|---|---|
DigiKey Part Number | 609-10168207-00011LFTR-ND - Tape & Reel (TR) 609-10168207-00011LFCT-ND - Cut Tape (CT) 609-10168207-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10168207-00011LF |
Description | USB TYPEC RECEPTACLE SMT-16PIN G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10168207-00011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 3A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS301) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥5.51600 | ¥55.16 |
| 25 | ¥5.17000 | ¥129.25 |
| 50 | ¥4.92360 | ¥246.18 |
| 100 | ¥4.68710 | ¥468.71 |
| 250 | ¥4.39340 | ¥1,098.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥4.13005 | ¥2,478.03 |
| 1,200 | ¥3.93282 | ¥4,719.38 |
| 1,800 | ¥3.82187 | ¥6,879.37 |
| 3,000 | ¥3.68658 | ¥11,059.74 |
| 4,200 | ¥3.60009 | ¥15,120.38 |
| 6,000 | ¥3.51066 | ¥21,063.96 |
| 15,000 | ¥3.29104 | ¥49,365.60 |










