L17-RR-D2-F-02-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17RRD2F02100

DigiKey Part Number
664-L17RRD2F02100-ND
Manufacturer
Manufacturer Product Number
L17RRD2F02100
Description
CONN D-SUB SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
L17RRD2F02100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,265
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.99200¥9.92
25¥0.92600¥23.15
50¥0.88160¥44.08
100¥0.83930¥83.93
250¥0.78692¥196.73
500¥0.74922¥374.61
1,000¥0.71332¥713.32
2,500¥0.66864¥1,671.60
Manufacturers Standard Package