
3811/40 300 | |
|---|---|
DigiKey Part Number | 3M157799-300-ND 19-3811/40300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/40 300 |
Description | CBL RIBN 40COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.33000 | ¥39.33 |
| 5 | ¥31.39000 | ¥156.95 |
| 10 | ¥28.47200 | ¥284.72 |
| 25 | ¥24.99320 | ¥624.83 |
| 50 | ¥22.64840 | ¥1,132.42 |
| 100 | ¥20.52870 | ¥2,052.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥17.59100 | ¥5,277.30 |
| 600 | ¥15.97798 | ¥9,586.79 |
| 900 | ¥15.11308 | ¥13,601.77 |
| 1,500 | ¥14.10013 | ¥21,150.19 |
| 2,100 | ¥13.47718 | ¥28,302.08 |
| 3,000 | ¥13.47437 | ¥40,423.11 |












