Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
163X10169X
163X10169X

163X10169X

DigiKey Part Number
626-1077-ND
Manufacturer
Manufacturer Product Number
163X10169X
Description
CONN D-SUB HD HOUSING PLUG 15POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol CONEC
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Grounding Indents
Packaging
Tray
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Shell Finish Thickness
320µin (8.13µm)
Connector Style
D-Sub, High Density
Ingress Protection
IP20
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
15
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Color
Black
Shell Size, Connector Layout
1 (DE, E) High Density
Note
Contacts Sold Separately
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40-9415HDMCinch Connectivity Solutions68116-40-9415HDM-ND¥20.12000Parametric Equivalent
DC3E15PTENorthern Technologies5716022-DC3E15PTE-ND¥13.82000Parametric Equivalent
In-Stock: 1,258
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.40000¥38.40
10¥32.61300¥326.13
25¥30.56880¥764.22
50¥29.10800¥1,455.40
100¥27.71710¥2,771.71
250¥25.98188¥6,495.47
500¥24.74194¥12,370.97
1,000¥23.56175¥23,561.75
2,500¥22.08812¥55,220.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.