165X10139XE | ||
---|---|---|
DigiKey Part Number | 626-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | 165X10139XE | |
Description | CONN BACKSHELL 9POS 180DEG BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.75000 | ¥67.75 |
10 | ¥61.29500 | ¥612.95 |
25 | ¥57.90320 | ¥1,447.58 |
50 | ¥56.49040 | ¥2,824.52 |
100 | ¥53.66590 | ¥5,366.59 |
250 | ¥48.01680 | ¥12,004.20 |
500 | ¥45.19238 | ¥22,596.19 |
1,000 | ¥39.54333 | ¥39,543.33 |