



164A17459X | |
|---|---|
DigiKey Part Number | 626-1554-ND |
Manufacturer | |
Manufacturer Product Number | 164A17459X |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.12000 | ¥93.12 |
| 10 | ¥79.16900 | ¥791.69 |
| 25 | ¥74.20840 | ¥1,855.21 |
| 50 | ¥70.66380 | ¥3,533.19 |
| 100 | ¥67.29130 | ¥6,729.13 |
| 250 | ¥63.08024 | ¥15,770.06 |
| 500 | ¥60.07242 | ¥30,036.21 |
| 1,000 | ¥57.20820 | ¥57,208.20 |






