
165X02609XE | |
|---|---|
DigiKey Part Number | 626-1176-ND |
Manufacturer | |
Manufacturer Product Number | 165X02609XE |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02609X | Amphenol CONEC | 2,686 | 626-1596-ND | ¥66.31000 | Parametric Equivalent |
| 165X17309XE | Amphenol CONEC | 70 | 165X17309XE-ND | ¥204.35000 | Parametric Equivalent |
| 600X51109X | Amphenol CONEC | 107 | 626-1771-ND | ¥362.43000 | Parametric Equivalent |
| 09670090320 | HARTING | 67 | 09670090320-ND | ¥165.51000 | Parametric Equivalent |
| 09670090322 | HARTING | 11 | 1195-5084-ND | ¥145.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.44000 | ¥81.44 |
| 10 | ¥69.21400 | ¥692.14 |
| 25 | ¥64.87880 | ¥1,621.97 |
| 50 | ¥61.78000 | ¥3,089.00 |
| 100 | ¥58.83020 | ¥5,883.02 |
| 250 | ¥55.14840 | ¥13,787.10 |
| 500 | ¥52.51804 | ¥26,259.02 |
| 1,000 | ¥50.01410 | ¥50,014.10 |











