600X51109X | ||
---|---|---|
DigiKey Part Number | 626-1771-ND | |
Manufacturer | ||
Manufacturer Product Number | 600X51109X | |
Description | CONN BACKSHELL 9POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | - | |
Plating | Metal | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.85000 | ¥293.85 |
10 | ¥257.30000 | ¥2,573.00 |
25 | ¥246.17880 | ¥6,154.47 |
50 | ¥238.23960 | ¥11,911.98 |
100 | ¥230.29700 | ¥23,029.70 |
250 | ¥217.59124 | ¥54,397.81 |