ACOV-SUB-09MB39 | ||
---|---|---|
DigiKey Part Number | AE11550-ND | |
Manufacturer | ||
Manufacturer Product Number | ACOV-SUB-09MB39 | |
Description | CONN BACKSHELL 9P 90DEG SHLD SLV | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.39000 | ¥94.39 |
10 | ¥83.69500 | ¥836.95 |
25 | ¥80.47520 | ¥2,011.88 |
50 | ¥77.25720 | ¥3,862.86 |
100 | ¥72.96550 | ¥7,296.55 |
250 | ¥66.52740 | ¥16,631.85 |
500 | ¥62.23536 | ¥31,117.68 |
1,000 | ¥57.08482 | ¥57,084.82 |