ACOV-SUB-09NB12 | ||
---|---|---|
DigiKey Part Number | AE11435-ND | |
Manufacturer | ||
Manufacturer Product Number | ACOV-SUB-09NB12 | |
Description | CONN BACKSHELL 9POS 90DEG BLACK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Black 90° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Exit Cover, Mating Screws 4-40, Snap Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥17.28900 | ¥172.89 |
25 | ¥16.37480 | ¥409.37 |
50 | ¥15.99400 | ¥799.70 |
100 | ¥15.23230 | ¥1,523.23 |
250 | ¥13.40920 | ¥3,352.30 |