
1658539-4 | |
|---|---|
DigiKey Part Number | A31911-ND |
Manufacturer | |
Manufacturer Product Number | 1658539-4 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658539-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.49000 | ¥4.49 |
| 10 | ¥3.80900 | ¥38.09 |
| 25 | ¥3.57160 | ¥89.29 |
| 50 | ¥3.40080 | ¥170.04 |
| 100 | ¥3.23820 | ¥323.82 |
| 250 | ¥3.03504 | ¥758.76 |
| 500 | ¥2.89006 | ¥1,445.03 |
| 1,000 | ¥2.75199 | ¥2,751.99 |
| 3,000 | ¥2.54668 | ¥7,640.04 |


























