Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X02699X | |
|---|---|
DigiKey Part Number | 626-2004-ND |
Manufacturer | |
Manufacturer Product Number | 165X02699X |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02699XE | Amphenol CONEC | 92 | 626-1181-ND | ¥99.46000 | Parametric Equivalent |
| 165X14419X | Amphenol CONEC | 0 | 626-165X14419X-ND | ¥461.91900 | Parametric Equivalent |
| 165X17569X | Amphenol CONEC | 0 | 165X17569X-ND | ¥126.50100 | Parametric Equivalent |
| 300X11319X | Amphenol CONEC | 0 | 300X11319X-ND | ¥68.01220 | Parametric Equivalent |
| 600X51315X | Amphenol CONEC | 0 | 626-600X51315X-ND | ¥275.36633 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.13000 | ¥66.13 |
| 10 | ¥56.20600 | ¥562.06 |
| 25 | ¥52.68040 | ¥1,317.01 |
| 50 | ¥50.16280 | ¥2,508.14 |
| 100 | ¥47.76840 | ¥4,776.84 |
| 250 | ¥44.77852 | ¥11,194.63 |
| 500 | ¥42.64244 | ¥21,321.22 |
| 1,000 | ¥40.60914 | ¥40,609.14 |









