Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X17569X | |
|---|---|
DigiKey Part Number | 165X17569X-ND |
Manufacturer | |
Manufacturer Product Number | 165X17569X |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02699X | Amphenol CONEC | 0 | 626-2004-ND | ¥29.79000 | Parametric Equivalent |
| 165X02699XE | Amphenol CONEC | 92 | 626-1181-ND | ¥44.80000 | Parametric Equivalent |
| 165X14419X | Amphenol CONEC | 0 | 626-165X14419X-ND | ¥213.03200 | Parametric Equivalent |
| 300X11319X | Amphenol CONEC | 0 | 300X11319X-ND | ¥30.63200 | Parametric Equivalent |
| 600X51315X | Amphenol CONEC | 0 | 626-600X51315X-ND | ¥124.02200 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 70 | ¥126.50100 | ¥8,855.07 |







