165X11319XE | ||
---|---|---|
DigiKey Part Number | 626-1217-ND | |
Manufacturer | ||
Manufacturer Product Number | 165X11319XE | |
Description | CONN BACKSHELL 9P 45/180DEG SHLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector 45°, 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.48000 | ¥113.48 |
50 | ¥92.87460 | ¥4,643.73 |
100 | ¥87.71500 | ¥8,771.50 |
1,000 | ¥68.62387 | ¥68,623.87 |