Similar





164A17359X | |
|---|---|
DigiKey Part Number | 626-1779-ND |
Manufacturer | |
Manufacturer Product Number | 164A17359X |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-015-213R911 | NorComp Inc. | 916 | NOR1214-ND | ¥42.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.39000 | ¥111.39 |
| 10 | ¥94.66400 | ¥946.64 |
| 25 | ¥88.73760 | ¥2,218.44 |
| 50 | ¥84.50020 | ¥4,225.01 |
| 100 | ¥80.46790 | ¥8,046.79 |
| 250 | ¥75.43300 | ¥18,858.25 |
| 500 | ¥71.83664 | ¥35,918.32 |
| 1,000 | ¥68.41214 | ¥68,412.14 |






