



164A17209X | |
|---|---|
DigiKey Part Number | 626-2056-ND |
Manufacturer | |
Manufacturer Product Number | 164A17209X |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 60V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.87000 | ¥92.87 |
| 10 | ¥78.88700 | ¥788.87 |
| 25 | ¥73.94680 | ¥1,848.67 |
| 50 | ¥70.41740 | ¥3,520.87 |
| 100 | ¥67.05560 | ¥6,705.56 |
| 250 | ¥62.85960 | ¥15,714.90 |
| 500 | ¥59.86204 | ¥29,931.02 |
| 1,000 | ¥57.00839 | ¥57,008.39 |




