G1x03/4 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1103/4 BK005

DigiKey Part Number
AG1103/4BK-100-ND
Manufacturer
Manufacturer Product Number
G1103/4 BK005
Description
EXPAND SLEEVE 1/2" X 100' BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,647.33000¥3,647.33
10¥3,198.59700¥31,985.97
Manufacturers Standard Package