
G110NF12 BK005 | |
|---|---|
DigiKey Part Number | AG110NF12B-100-ND |
Manufacturer | |
Manufacturer Product Number | G110NF12 BK005 |
Description | EXPAND SLEEVING 1/4" X 100' BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer Alpha Wire | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.024" (0.61mm) |
Part Status Active | Operating Temperature -75°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Features Clean Cut, Fungus Resistant |
Diameter - Inside, Expanded 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,597.70000 | ¥3,597.70 |
| 2 | ¥3,308.88000 | ¥6,617.76 |
| 3 | ¥3,150.86000 | ¥9,452.58 |
| 5 | ¥2,962.45400 | ¥14,812.27 |
| 7 | ¥2,844.60857 | ¥19,912.26 |
| 10 | ¥2,769.16600 | ¥27,691.66 |





