Sleeve X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1101/2 BK005

DigiKey Part Number
G1101/2BK005-ND
Manufacturer
Manufacturer Product Number
G1101/2 BK005
Description
EXPAND SLEEVING 1/4" X 100' BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyester, Halogen Free
Manufacturer
Alpha Wire
Color
Black
Series
Length
100' (30.48m)
Packaging
Spool
Wall Thickness
0.025" (0.64mm)
Part Status
Active
Operating Temperature
-75°C ~ 125°C
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Environment Protection
Corrosion Resistant
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Features
Fungus Resistant
Diameter - Inside, Expanded
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,560.01000¥2,560.01
10¥2,369.13800¥23,691.38
Manufacturers Standard Package