
G1101/4 BK005 | |
|---|---|
DigiKey Part Number | G1101/4BK005-ND |
Manufacturer | |
Manufacturer Product Number | G1101/4 BK005 |
Description | EXPAND SLEEVING 1/8" X 100' BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyester, Halogen Free |
Manufacturer Alpha Wire | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.025" (0.64mm) |
Part Status Active | Operating Temperature -75°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Features Fungus Resistant |
Diameter - Inside, Expanded 0.375" (9.52mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,388.02000 | ¥1,388.02 |
| 10 | ¥1,179.90100 | ¥11,799.01 |
| 25 | ¥1,106.10480 | ¥27,652.62 |
| 50 | ¥1,053.38400 | ¥52,669.20 |
| 100 | ¥1,012.32430 | ¥101,232.43 |











