
541801 RD005 | |
|---|---|
DigiKey Part Number | 541801RD005-ND |
Manufacturer | |
Manufacturer Product Number | 541801 RD005 |
Description | HOOK-UP SOLID 18AWG RED 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.34000 | ¥343.34 |
| 2 | ¥326.86500 | ¥653.73 |
| 3 | ¥317.55667 | ¥952.67 |
| 5 | ¥306.15800 | ¥1,530.79 |
| 7 | ¥298.84571 | ¥2,091.92 |
| 10 | ¥291.24800 | ¥2,912.48 |
| 25 | ¥272.48600 | ¥6,812.15 |
| 50 | ¥258.95720 | ¥12,947.86 |
| 100 | ¥245.97760 | ¥24,597.76 |










