
541801 RD002 | |
|---|---|
DigiKey Part Number | 541801RD002-ND |
Manufacturer | |
Manufacturer Product Number | 541801 RD002 |
Description | HOOK-UP SOLID 18AWG RED 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,205.26000 | ¥1,205.26 |
| 2 | ¥1,146.82000 | ¥2,293.64 |
| 3 | ¥1,113.74000 | ¥3,341.22 |
| 5 | ¥1,073.22200 | ¥5,366.11 |
| 7 | ¥1,047.20571 | ¥7,330.44 |
| 10 | ¥1,020.18400 | ¥10,201.84 |
| 25 | ¥953.35560 | ¥23,833.89 |
| 50 | ¥912.00100 | ¥45,600.05 |








