
3051/1 GR005 | |
|---|---|
DigiKey Part Number | A3051G-100-ND |
Manufacturer | |
Manufacturer Product Number | 3051/1 GR005 |
Description | HOOK-UP SOLID 22AWG GRN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥403.63000 | ¥403.63 |
| 2 | ¥384.21000 | ¥768.42 |
| 3 | ¥373.24667 | ¥1,119.74 |
| 5 | ¥359.82800 | ¥1,799.14 |
| 7 | ¥351.20429 | ¥2,458.43 |
| 10 | ¥342.26100 | ¥3,422.61 |
| 25 | ¥320.13920 | ¥8,003.48 |
| 50 | ¥304.19480 | ¥15,209.74 |
| 100 | ¥288.89120 | ¥28,889.12 |








