541801 BK005 | |
---|---|
DigiKey Part Number | 541801BK005-ND |
Manufacturer | |
Manufacturer Product Number | 541801 BK005 |
Description | HOOK-UP SOLID 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFN | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.80000 | ¥327.80 |
3 | ¥302.92000 | ¥908.76 |
5 | ¥286.82200 | ¥1,434.11 |
10 | ¥270.73200 | ¥2,707.32 |
25 | ¥251.70400 | ¥6,292.60 |
50 | ¥238.53420 | ¥11,926.71 |
100 | ¥225.36360 | ¥22,536.36 |