
CT417-HSN830MR | |
|---|---|
DigiKey Part Number | 620-CT417-HSN830MRTR-ND - Tape & Reel (TR) 620-CT417-HSN830MRCT-ND - Cut Tape (CT) 620-CT417-HSN830MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT417-HSN830MR |
Description | CURRENT SENSOR MR 30A 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 33.3mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 5 | ¥22.29400 | ¥111.47 |
| 10 | ¥21.29300 | ¥212.93 |
| 25 | ¥20.09320 | ¥502.33 |
| 50 | ¥19.27720 | ¥963.86 |
| 100 | ¥18.52860 | ¥1,852.86 |
| 500 | ¥17.02250 | ¥8,511.25 |
| 1,000 | ¥16.46174 | ¥16,461.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥15.94747 | ¥31,894.94 |
| 4,000 | ¥15.47557 | ¥61,902.28 |








