8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT426-HSN820MR

DigiKey Part Number
620-CT426-HSN820MRTR-ND - Tape & Reel (TR)
620-CT426-HSN820MRCT-ND - Cut Tape (CT)
620-CT426-HSN820MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT426-HSN820MR
Description
CURRENT SENSOR MR 20A 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CT426-HSN820MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
50mV/A
Frequency
DC ~ 1MHz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
3V ~ 3.6V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,520
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.32000¥28.32
5¥25.25400¥126.27
10¥24.13300¥241.33
25¥22.79640¥569.91
50¥21.88300¥1,094.15
100¥21.04630¥2,104.63
500¥19.36306¥9,681.53
1,000¥18.82155¥18,821.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥18.16122¥36,322.44
4,000¥17.63371¥70,534.84
Manufacturers Standard Package