ATS-HP-D5L250S32W-124 | ||
---|---|---|
DigiKey Part Number | ATS2537-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D5L250S32W-124 | |
Description | ROUND HEATPIPE 32W 5X250MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 40.5W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.197" (5.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.61000 | ¥67.61 |
10 | ¥65.81900 | ¥658.19 |
100 | ¥54.85230 | ¥5,485.23 |
1,000 | ¥46.62444 | ¥46,624.44 |