ATS-HP-D4L150S33W-117 | ||
---|---|---|
DigiKey Part Number | ATS2531-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D4L150S33W-117 | |
Description | ROUND HEATPIPE 33W 4X150MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 41.7W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.157" (4.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Thermal Performance of Heat Sinks |
Video File | How to Attach Heat Pipes into an Assembly |
Design Resources | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7411.29.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.40000 | ¥65.40 |
10 | ¥63.66000 | ¥636.60 |
100 | ¥53.04950 | ¥5,304.95 |
1,000 | ¥45.09203 | ¥45,092.03 |
Attribute | Description |
---|---|
Other Names | ATS2531 |
Standard Package | 10 |