HP-CWS-R05-150-N | ||
---|---|---|
DigiKey Part Number | 59-HP-CWS-R05-150-N-ND | |
Manufacturer | ||
Manufacturer Product Number | HP-CWS-R05-150-N | |
Description | COPPER-WATER HEAT PIPE, ROUND, D | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 72.0W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.197" (5.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.07000 | ¥84.07 |
10 | ¥81.80600 | ¥818.06 |
250 | ¥63.62992 | ¥15,907.48 |
1,000 | ¥57.94867 | ¥57,948.67 |