Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-CWS-R05-200-N

DigiKey Part Number
59-HP-CWS-R05-200-N-ND
Manufacturer
Manufacturer Product Number
HP-CWS-R05-200-N
Description
HEAT PIPE ROUND 5 OD 200MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
52.0W @ 200mm
Manufacturer
Boyd Laconia, LLC
Wick Type
Sintered
Packaging
Bulk
Length
7.874" (200.00mm)
Part Status
Active
Diameter
0.197" (5.00mm) OD
Type
Heat Pipe
Operating Temperature
-55°C ~ 180°C
Attachment Method
Epoxy or Solder
Material
Copper
Shape
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.93000¥96.93
10¥85.76500¥857.65
25¥81.69560¥2,042.39
50¥78.74240¥3,937.12
100¥75.89230¥7,589.23
450¥70.04904¥31,522.07
900¥67.50456¥60,754.10
Manufacturers Standard Package