Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-CWS-R06-150-N

DigiKey Part Number
59-HP-CWS-R06-150-N-ND
Manufacturer
Manufacturer Product Number
HP-CWS-R06-150-N
Description
HEAT PIPE ROUND 6 OD 150MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
91.0W @ 150mm
Manufacturer
Boyd Laconia, LLC
Wick Type
Sintered
Packaging
Bulk
Length
5.906" (150.00mm)
Part Status
Active
Diameter
0.236" (6.00mm) OD
Type
Heat Pipe
Operating Temperature
-55°C ~ 180°C
Attachment Method
Epoxy or Solder
Material
Copper
Shape
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.50000¥98.50
10¥87.15600¥871.56
25¥83.01480¥2,075.37
50¥80.01440¥4,000.72
100¥77.11790¥7,711.79
250¥73.44640¥18,361.60
500¥70.78158¥35,390.79
1,000¥68.21010¥68,210.10
Manufacturers Standard Package