ATS-HP-D5L150S53W-122 | ||
---|---|---|
DigiKey Part Number | ATS2536-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D5L150S53W-122 | |
Description | ROUND HEATPIPE 54W 5X150MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 67.5W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.197" (5.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.55000 | ¥61.55 |
10 | ¥59.85000 | ¥598.50 |
30 | ¥56.52667 | ¥1,695.80 |
50 | ¥53.20280 | ¥2,660.14 |
100 | ¥49.87690 | ¥4,987.69 |
250 | ¥46.55204 | ¥11,638.01 |
500 | ¥43.22712 | ¥21,613.56 |
1,000 | ¥42.39573 | ¥42,395.73 |