12 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
5054321201
5054321201

5054321201

DigiKey Part Number
WM26762-ND
Manufacturer
Manufacturer Product Number
5054321201
Description
CONN RCPT HSG 12POS 1.25MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5054321201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,801
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.63800¥26.38
30¥2.44233¥73.27
50¥2.35520¥117.76
100¥2.24280¥224.28
250¥2.10224¥525.56
500¥2.00166¥1,000.83
1,000¥1.90607¥1,906.07
2,500¥1.78662¥4,466.55
Manufacturers Standard Package