PCIE-G4-08-01-F-DV-WT-K-TR | ||
---|---|---|
DigiKey Part Number | 612-PCIE-G4-08-01-F-DV-WT-K-TR-ND - Tape & Reel (TR) 612-PCIE-G4-08-01-F-DV-WT-K-TRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PCIE-G4-08-01-F-DV-WT-K-TR | |
Description | CONN PCI EXP FMALE 98POS 0.039 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PCIE-G4-08-01-F-DV-WT-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
25 | ¥60.01040 | ¥1,500.26 |
50 | ¥50.81580 | ¥2,540.79 |
100 | ¥36.94210 | ¥3,694.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥36.94236 | ¥10,159.15 |
550 | ¥34.58195 | ¥19,020.07 |