
AL-AM6-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-AM6-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-AM6-9-C |
Description | CABLE TIE HLDR SNGL SCREW #6 NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 0.77" L x 0.37" W x 0.19" H (19.6mm x 9.4mm x 4.8mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.01000 | ¥2.01 |
| 10 | ¥1.66800 | ¥16.68 |
| 25 | ¥1.56480 | ¥39.12 |
| 50 | ¥1.48980 | ¥74.49 |
| 100 | ¥1.41910 | ¥141.91 |
| 300 | ¥1.31317 | ¥393.95 |
| 500 | ¥1.26664 | ¥633.32 |
| 1,000 | ¥1.20603 | ¥1,206.03 |
| 2,500 | ¥1.13043 | ¥2,826.08 |











