4 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
1053072204
1053072204
Example of Nano-Fit Assembly

1053072204

DigiKey Part Number
WM15017-ND
Manufacturer
Manufacturer Product Number
1053072204
Description
CONN RCPT HSG 4POS 2.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053072204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,464
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥3.40700¥34.07
25¥3.19240¥79.81
50¥3.04000¥152.00
100¥2.89450¥289.45
250¥2.71288¥678.22
950¥2.46864¥2,345.21
1,900¥2.35068¥4,466.29
2,850¥2.28438¥6,510.48
Manufacturers Standard Package