REB-B4A-GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REB-B4A-GY

DigiKey Part Number
2057-REB-B4A-GY-ND
Manufacturer
Manufacturer Product Number
REB-B4A-GY
Description
CONN TERM BLK FEED THRU 14-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Voltage - IEC
-
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥8.17800¥81.78
25¥7.12160¥178.04
50¥6.43040¥321.52
100¥5.83990¥583.99
250¥5.20776¥1,301.94
500¥4.83068¥2,415.34
Manufacturers Standard Package