
REB-DF-100-002 | |
|---|---|
DigiKey Part Number | 2057-REB-DF-100-002-ND |
Manufacturer | |
Manufacturer Product Number | REB-DF-100-002 |
Description | DIN RAIL 35MMX7MM SLOTED 39" ALU |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Aluminum 39.370" (1000.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Adam Tech | Size 1.378" W x 0.295" H (35.00mm x 7.49mm) |
Packaging Box | Length 39.370" (1000.00mm) |
Part Status Active | Material Aluminum |
Type Top Hat |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.07000 | ¥97.07 |
| 5 | ¥83.86000 | ¥419.30 |
| 15 | ¥76.66067 | ¥1,149.91 |
| 30 | ¥72.72533 | ¥2,181.76 |
| 60 | ¥69.20783 | ¥4,152.47 |















