



REB-B2C-GY | |
|---|---|
DigiKey Part Number | 2057-REB-B2C-GY-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2C-GY |
Description | TERM BLK FEED THRU 10-24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥12.43800 | ¥124.38 |
| 25 | ¥10.83720 | ¥270.93 |
| 50 | ¥9.80980 | ¥490.49 |
| 100 | ¥8.94230 | ¥894.23 |
| 250 | ¥8.02588 | ¥2,006.47 |
| 500 | ¥7.48452 | ¥3,742.26 |
| 1,000 | ¥7.05331 | ¥7,053.31 |
| 5,000 | ¥6.37613 | ¥31,880.65 |










