Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REB-DF1-200-001

DigiKey Part Number
2057-REB-DF1-200-001-ND
Manufacturer
Manufacturer Product Number
REB-DF1-200-001
Description
DIN RAIL 35X7MM SLOTTED STL 78"
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
Adam Tech
Size
1.378" W x 0.295" H (35.00mm x 7.49mm)
Packaging
Box
Length
78.740" (2000.00mm)
Part Status
Active
Thickness
0.039" (1.00mm)
Type
Top Hat
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.66000¥95.66
5¥82.62600¥413.13
15¥75.51467¥1,132.72
30¥71.63233¥2,148.97
60¥68.16300¥4,089.78
105¥65.62667¥6,890.80
Manufacturers Standard Package