



REB-B2E-OR | |
|---|---|
DigiKey Part Number | 2057-REB-B2E-OR-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2E-OR |
Description | TERM BLK FEED THRU 6-20 AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 6-20 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 60 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Color Orange |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.2mm | Stripping Length 18mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.00000 | ¥44.00 |
| 10 | ¥31.22800 | ¥312.28 |
| 25 | ¥27.38360 | ¥684.59 |
| 50 | ¥24.99860 | ¥1,249.93 |
| 100 | ¥23.03440 | ¥2,303.44 |
| 250 | ¥21.00480 | ¥5,251.20 |
| 500 | ¥19.82864 | ¥9,914.32 |
| 1,000 | ¥18.90347 | ¥18,903.47 |










