Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Aluminum 39.370" (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REB-DF-100-004

DigiKey Part Number
2057-REB-DF-100-004-ND
Manufacturer
Manufacturer Product Number
REB-DF-100-004
Description
DIN RAIL 35MMX7MM SLOTED 39" ALU
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Aluminum 39.370" (1000.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
Adam Tech
Size
1.378" W x 0.295" H (35.00mm x 7.49mm)
Packaging
Box
Length
39.370" (1000.00mm)
Part Status
Active
Material
Aluminum
Type
Top Hat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.07000¥97.07
5¥83.86000¥419.30
15¥76.66067¥1,149.91
30¥72.72533¥2,181.76
60¥69.20783¥4,152.47
Manufacturers Standard Package